WAGO 3-Way Earth Terminal Block, 2.5 mm², 0.25/4 mm² Wire, Push-in, Polyamide 66 Housing, IECEx, ATEX

Image representative of range

Subtotal (1 box of 100 units)*

R 5 075,50

(exc. VAT)

R 5 836,80

(inc. VAT)

Add to Basket
Select or type quantity
Orders below R 1 500,00 (exc. VAT) cost R 120,00.
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +R 50.755R 5,075.50

*price indicative

RS stock no.:
609-583
Mfr. Part No.:
2202-6407
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Earth Terminal Block

Wire Size

0.25/4 mm²

Cable CSA

2.5 mm²

Colour

Green, Yellow

Number of Ways

3

Housing Material

Polyamide 66

Length

38.9mm

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Width

5.2 mm

Series

2202

Height

52.6mm

Standards/Approvals

CSA 22.2 No 158, IEC/EN 60947-7-1, ATEX, UL 1059, RoHS, IECEX

Hazardous Area Certification

IECEx, ATEX

COO (Country of Origin):
DE

Related links