WAGO 6-Way Earth Terminal Block, 2.5 mm², 0.25/4 mm² Wire, Push-in, Polyamide 66 Housing, Ex e II
- RS stock no.:
- 609-582
- Mfr. Part No.:
- 2202-3257
- Manufacturer:
- WAGO
Image representative of range
Subtotal (1 box of 50 units)*
R 5 772,10
(exc. VAT)
R 6 637,90
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | R 115.442 | R 5,772.10 |
*price indicative
- RS stock no.:
- 609-582
- Mfr. Part No.:
- 2202-3257
- Manufacturer:
- WAGO
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Earth Terminal Block | |
| Wire Size | 0.25/4 mm² | |
| Cable CSA | 2.5 mm² | |
| Colour | Grey | |
| Number of Ways | 6 | |
| Housing Material | Polyamide 66 | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Length | 83.8mm | |
| Maximum Operating Temperature | 105°C | |
| Width | 5.2 mm | |
| Height | 93.6mm | |
| Series | 2202 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | Ex e II | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Earth Terminal Block | ||
Wire Size 0.25/4 mm² | ||
Cable CSA 2.5 mm² | ||
Colour Grey | ||
Number of Ways 6 | ||
Housing Material Polyamide 66 | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Length 83.8mm | ||
Maximum Operating Temperature 105°C | ||
Width 5.2 mm | ||
Height 93.6mm | ||
Series 2202 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification Ex e II | ||
- COO (Country of Origin):
- DE
Related links
- Triple-deck terminal bloc
- WAGO 280 Series End And Intermediate Plate for Use with Triple Deck Terminal Blocks
- WAGO 270 Series End And Intermediate Plate for Use with Triple Deck Terminal Blocks
- 2-conductor terminal bloc
- 4-conductor terminal bloc
- RS PRO End Cover for Use with 2.5 mm Triple Deck Terminal
- Weidmuller 4-Way WDK 2.5DU-PE Double Deck Earth Terminal Block Screw Down, Wemid Housing
- Weidmuller 4-Way WDK 2.5PE Double Deck Earth Terminal Block 26 → 12 AWG Wire
