WAGO 2-Way Earth Terminal Block, 1 mm², 0.14/0.5 mm² Wire, Push-in, Polyamide 66 Housing, ATEX, IECEx
- RS stock no.:
- 609-575
- Mfr. Part No.:
- 2050-324
- Manufacturer:
- WAGO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 26,57
(exc. VAT)
R 30,56
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 100 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | R 26.57 |
| 25 - 99 | R 25.91 |
| 100 - 499 | R 25.13 |
| 500 + | R 24.12 |
*price indicative
- RS stock no.:
- 609-575
- Mfr. Part No.:
- 2050-324
- Manufacturer:
- WAGO
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Earth Terminal Block | |
| Wire Size | 0.14/0.5 mm² | |
| Cable CSA | 1 mm² | |
| Current | 17.5A | |
| Colour | Blue | |
| Number of Ways | 2 | |
| Housing Material | Polyamide 66 | |
| Voltage | 500 V | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Length | 33.2mm | |
| Maximum Operating Temperature | 105°C | |
| Width | 3.5 mm | |
| Height | 27.2mm | |
| Series | 2050 | |
| Standards/Approvals | IEC/EN 60998-2-2, IECEX, ATEX | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Earth Terminal Block | ||
Wire Size 0.14/0.5 mm² | ||
Cable CSA 1 mm² | ||
Current 17.5A | ||
Colour Blue | ||
Number of Ways 2 | ||
Housing Material Polyamide 66 | ||
Voltage 500 V | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Length 33.2mm | ||
Maximum Operating Temperature 105°C | ||
Width 3.5 mm | ||
Height 27.2mm | ||
Series 2050 | ||
Standards/Approvals IEC/EN 60998-2-2, IECEX, ATEX | ||
Hazardous Area Certification ATEX, IECEx | ||
