WAGO 2-Way Earth Terminal Block, 1 mm², 0.14/0.5 mm² Wire, Push-in, Polyamide 66 Housing, IECEx, ATEX

Image representative of range

Bulk discount available

Subtotal (1 unit)*

R 26,57

(exc. VAT)

R 30,56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24R 26.57
25 - 99R 25.91
100 - 499R 25.13
500 +R 24.12

*price indicative

RS stock no.:
609-572
Mfr. Part No.:
2050-1204
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Earth Terminal Block

Wire Size

0.14/0.5 mm²

Current

17.5A

Cable CSA

1 mm²

Colour

Blue

Number of Ways

2

Housing Material

Polyamide 66

Voltage

500 V

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Maximum Operating Temperature

105°C

Width

3.5 mm

Series

2050

Standards/Approvals

ATEX, IEC/EN 60947-7-1, IECEX, UL 1059, CSA 22.2 No 158

Hazardous Area Certification

IECEx, ATEX

Related links