WAGO 2-Way Earth Terminal Block, 1 mm², 0.14/0.5 mm² Wire, Push-in, Polyamide 66 Housing

Image representative of range

Bulk discount available

Subtotal (1 unit)*

R 26,50

(exc. VAT)

R 30,48

(inc. VAT)

Add to Basket
Select or type quantity
Orders below R 1 500,00 (exc. VAT) cost R 120,00.
In Stock
  • Plus 488 unit(s) shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24R 26.50
25 - 99R 25.84
100 - 499R 25.06
500 - 999R 24.06
1000 +R 23.10

*price indicative

RS stock no.:
609-557
Distrelec Article No.:
301-86-467
Mfr. Part No.:
2250-1201
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Earth Terminal Block

Wire Size

0.14/0.5 mm²

Cable CSA

1 mm²

Colour

Grey

Number of Ways

2

Housing Material

Polyamide 66

Termination Type

Push-in

Length

27.9mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Width

3.5 mm

Height

34.1mm

Standards/Approvals

No

Series

2250

Hazardous Area Certification

No

Related links