WAGO 6-Way Earth Terminal Block, 2.5 mm², 0.25/4 mm² Wire, Push-in, Polyamide 66 Housing, Ex e II

Image representative of range

Subtotal (1 box of 50 units)*

R 4 456,05

(exc. VAT)

R 5 124,45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +R 89.121R 4,456.05

*price indicative

RS stock no.:
609-536
Mfr. Part No.:
2202-3227
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Earth Terminal Block

Wire Size

0.25/4 mm²

Cable CSA

2.5 mm²

Colour

Grey

Number of Ways

6

Housing Material

Polyamide 66

Termination Type

Push-in

Minimum Operating Temperature

-60°C

Length

69.5mm

Width

5.2 mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Series

2202

Height

93.6mm

Hazardous Area Certification

Ex e II

COO (Country of Origin):
DE

Related links