WAGO Earth Terminal Block, 1 mm², 0.14/0.5 mm² Wire, Push-in, Polyamide 66 Housing
- RS stock no.:
- 609-510
- Distrelec Article No.:
- 302-19-580
- Mfr. Part No.:
- 2250-321
- Manufacturer:
- WAGO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 29,44
(exc. VAT)
R 33,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | R 29.44 |
| 25 - 99 | R 28.70 |
| 100 - 499 | R 27.84 |
| 500 + | R 26.73 |
*price indicative
- RS stock no.:
- 609-510
- Distrelec Article No.:
- 302-19-580
- Mfr. Part No.:
- 2250-321
- Manufacturer:
- WAGO
Specification
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Earth Terminal Block | |
| Wire Size | 0.14/0.5 mm² | |
| Cable CSA | 1 mm² | |
| Colour | Grey | |
| Housing Material | Polyamide 66 | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Length | 33.2mm | |
| Width | 3.5 mm | |
| Maximum Operating Temperature | 105°C | |
| Height | 27.2mm | |
| Series | 2250 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Earth Terminal Block | ||
Wire Size 0.14/0.5 mm² | ||
Cable CSA 1 mm² | ||
Colour Grey | ||
Housing Material Polyamide 66 | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Length 33.2mm | ||
Width 3.5 mm | ||
Maximum Operating Temperature 105°C | ||
Height 27.2mm | ||
Series 2250 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Related links
- WAGO Earth Terminal Block 0.14/0.5 mm² Wire Polyamide 66 Housing
- WAGO 2-Way Earth Terminal Block 0.14/0.5 mm² Wire Polyamide 66 Housing
- WAGO 2-Way Earth Terminal Block 0.14/0.5 mm² Wire Polyamide 66 Housing IECEx
- WAGO 2-Way Earth Terminal Block 0.14/0.5 mm² Wire Polyamide 66 Housing ATEX
- WAGO 4-Way Earth Terminal Block 0.08/2.5 mm² Wire Polyamide 66 Housing
- WAGO 3-Way Earth Terminal Block 0.25/4 mm² Wire Polyamide 66 Housing IECEx
- WAGO 6-Way Earth Terminal Block 0.25/4 mm² Wire Polyamide 66 Housing, Ex e II
- WAGO 3-Way Earth Terminal Block 0.25/4 mm² Wire Polyamide 66 Housing ATEX
