WAGO 3-Way Earth Terminal Block, 2.5 mm², 0.25/4 mm² Wire, Push-in, Polyamide 66 Housing, ATEX, IECEx
- RS stock no.:
- 609-487
- Mfr. Part No.:
- 2202-6405
- Manufacturer:
- WAGO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
R 26,97
(exc. VAT)
R 31,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 80 unit(s) shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 26.97 |
| 10 - 24 | R 26.30 |
| 25 - 99 | R 25.51 |
| 100 - 499 | R 24.49 |
| 500 + | R 23.51 |
*price indicative
- RS stock no.:
- 609-487
- Mfr. Part No.:
- 2202-6405
- Manufacturer:
- WAGO
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Earth Terminal Block | |
| Wire Size | 0.25/4 mm² | |
| Cable CSA | 2.5 mm² | |
| Colour | Black | |
| Number of Ways | 3 | |
| Housing Material | Polyamide 66 | |
| Minimum Operating Temperature | -60°C | |
| Length | 38.9mm | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 105°C | |
| Width | 5.2 mm | |
| Height | 52.6mm | |
| Standards/Approvals | UL 1059, CSA 22.2 No 158, IEC/EN 60947-7-1, ATEX, IECEX, RoHS | |
| Series | 2202 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Earth Terminal Block | ||
Wire Size 0.25/4 mm² | ||
Cable CSA 2.5 mm² | ||
Colour Black | ||
Number of Ways 3 | ||
Housing Material Polyamide 66 | ||
Minimum Operating Temperature -60°C | ||
Length 38.9mm | ||
Termination Type Push-in | ||
Maximum Operating Temperature 105°C | ||
Width 5.2 mm | ||
Height 52.6mm | ||
Standards/Approvals UL 1059, CSA 22.2 No 158, IEC/EN 60947-7-1, ATEX, IECEX, RoHS | ||
Series 2202 | ||
Hazardous Area Certification ATEX, IECEx | ||
Related links
- WAGO 3-Way Earth Terminal Block 0.25/4 mm² Wire Polyamide 66 Housing IECEx
- WAGO 3-Way Earth Terminal Block 0.25/4 mm² Wire Polyamide 66 Housing ATEX
- WAGO 6-Way Earth Terminal Block 0.25/4 mm² Wire Polyamide 66 Housing, Ex e II
- WAGO 2-Way Earth Terminal Block 0.14/0.5 mm² Wire Polyamide 66 Housing IECEx
- WAGO 2-Way Earth Terminal Block 0.14/0.5 mm² Wire Polyamide 66 Housing ATEX
- Schneider Electric 2-Way Protective earth Earth Terminal Block Screw ATEX
- Schneider Electric 2-Way Protective earth Earth Terminal Block Spring Terminal ATEX
- Schneider Electric 3-Way Protective earth Earth Terminal Block Spring Terminal ATEX
