Phoenix Contact 4-Way DIN Rail Earth Terminal Block, 2.5 mm², 0.14 to 4 mm² Wire, Push-in, Polyamide Housing

Subtotal (1 pack of 50 units)*

R 12 210,70

(exc. VAT)

R 14 042,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 12,210.70R 244.214

*price indicative

RS stock no.:
518-720
Mfr. Part No.:
1336374
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Earth Block Type

DIN Rail

Product Type

Earth Terminal Block

Wire Size

0.14 to 4 mm²

Current

18A

Cable CSA

2.5 mm²

Colour

Grey

Number of Ways

4

Housing Material

Polyamide

Voltage

50 V

Minimum Operating Temperature

60°C

Termination Type

Push-in

Maximum Operating Temperature

110°C

Width

5.2 mm

Height

142.4mm

Standards/Approvals

IEC 60947-7-2, IEC 60947-7-1, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact Ground Terminal features a push-in connection method and is designed for secure and efficient grounding in various industrial environments. The terminal block is suitable for a wide range of conductor cross-sections and provides reliable performance.

Number of positions 4

Number of connections 8

Nominal cross section 2.5 mm sq

RoHS compliant

Related links