- RS stock no.:
- 806-2166
- Mfr. Part No.:
- MC74AC139DG
- Manufacturer:
- onsemi
175 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 25)
R 5,962
(exc. VAT)
R 6,856
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 225 | R 5,962 | R 149,05 |
250 - 475 | R 5,813 | R 145,325 |
500 - 975 | R 5,638 | R 140,95 |
1000 - 1975 | R 5,413 | R 135,325 |
2000 + | R 5,196 | R 129,90 |
*price indicative |
- RS stock no.:
- 806-2166
- Mfr. Part No.:
- MC74AC139DG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
MC74AC Family, ON Semiconductor
74AC Family
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 806-2166
- Mfr. Part No.:
- MC74AC139DG
- Manufacturer:
- onsemi