- RS stock no.:
- 526-921
- Mfr. Part No.:
- SN74HC139D
- Manufacturer:
- Texas Instruments
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (Excl VAT) Each (In a Tube of 40)
R 4,255
(exc. VAT)
R 4,893
(inc. VAT)
Units | Per unit | Per Tube* |
40 - 40 | R 4,255 | R 170,20 |
80 - 160 | R 4,149 | R 165,96 |
200 - 360 | R 4,024 | R 160,96 |
400 - 760 | R 3,863 | R 154,52 |
800 + | R 3,709 | R 148,36 |
*price indicative |
- RS stock no.:
- 526-921
- Mfr. Part No.:
- SN74HC139D
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specification
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
- RS stock no.:
- 526-921
- Mfr. Part No.:
- SN74HC139D
- Manufacturer:
- Texas Instruments