- RS stock no.:
- 874-1077
- Mfr. Part No.:
- 2608587016
- Manufacturer:
- Bosch
Discontinued product
- RS stock no.:
- 874-1077
- Mfr. Part No.:
- 2608587016
- Manufacturer:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Drill Bits & HSS/Masonry Sets
Metalworking drills.
Specification
Attribute | Value |
---|---|
Set Type | Drill Bit Set |
Material | HSS-R |
Number of Pieces | 25 |
Minimum Size | 1mm |
Maximum Size | 13mm |
Set Contents | HSS Drill Bits |