NEMIQ Draw Wire 25 m Round Nylon
- RS stock no.:
- 756-560
- Mfr. Part No.:
- DFN 25
- Manufacturer:
- NEMIQ
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 244,44
(exc. VAT)
R 281,11
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 244.44 |
| 10 - 24 | R 238.33 |
| 25 + | R 231.18 |
*price indicative
- RS stock no.:
- 756-560
- Mfr. Part No.:
- DFN 25
- Manufacturer:
- NEMIQ
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Draw Wire | |
| Material | Nylon | |
| Length | 25m | |
| Wire Shape | Round | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Draw Wire | ||
Material Nylon | ||
Length 25m | ||
Wire Shape Round | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- CN
The NEMIQ Fish Tape MADE of nylon, is designed for installation tube applications. It features a round head and a length of 25 metres.
Material: Twisted polyamide (PA) ensures durability
Diameter of draw-in wire is 4 mm for efficient cable pulling
Material quality features a rounded shape for smooth operation
