Aten Door Switch 50mA, 70V ac/dc

Subtotal (1 unit)*

R 462,97

(exc. VAT)

R 532,42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 462.97

*price indicative

RS stock no.:
191-680
Mfr. Part No.:
EA1442
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Activation Type

Door Switch

Wireless

No

Switching Current

50mA

Switching Voltage

70V ac/dc

COO (Country of Origin):
TW
The Aten Sensor probes that work in tandem with the Power Distribution Units, which allows the monitoring of a rack mounted enclosure’s door access, notifying users when a door has been opened. Various conditions can be monitored with alarms according to customizable minimum/maximum settings.

High sensitivity
Easy operation

Related links