- RS stock no.:
- 742-7496
- Mfr. Part No.:
- 3M Aura 9312+
- Manufacturer:
- 3M
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS stock no.:
- 742-7496
- Mfr. Part No.:
- 3M Aura 9312+
- Manufacturer:
- 3M
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
3M Disposable Face Mask, 10 Pack, FFP1 Protection Rating - Aura+ Series - 9312+
Use this 3M disposable face mask to protect against the inhalation of dust and moderate levels of airborne particles. It features an embossed top panel to prevent your glasses from fogging and ensure your vision stays clear. The 3-panel design offers flexibility and supports easy facial movement. As the mask comes in a hygienic pack, it's protected from external contamination and simple to store. You can pair it with 3M eyewear (789-7772) or hearing products (250-8660) for complete protection.
Features & Benefits
Integrated Cool Flow valve reduces heat build-up in the mask
Adjustable chin tab for comfort and easy adjustment
Adjustable chin tab for comfort and easy adjustment
Applications
Chemical production industry
Medical laboratories
Oil and gas plants
Medical laboratories
Oil and gas plants
What's the protection rating of this face mask?
For safety in harsh industrial environments, it has an FFP1 rating so the mask filters out 80% of airborne particles.
FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
Specification
Attribute | Value |
---|---|
Protection Rating | FFP1 |
Valved | Yes |
Moulded/Fold Flat | Fold Flat |
Series | Aura™ 9300+ |
Adjustable Nose Clips | No |
Quantity Per Package | 10 |
Colour | White |