- RS stock no.:
- 736-2302
- Mfr. Part No.:
- BEY110-201-A00
- Manufacturer:
- JSP
Discontinued product
- RS stock no.:
- 736-2302
- Mfr. Part No.:
- BEY110-201-A00
- Manufacturer:
- JSP
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- GB
Product Details
Typhoon Valve Fold Flat Masks
Unique overflow technology offering superior minimum breathing resistance
Silicone valve unaffected by moisture
Can be used in very low temperature conditions
Horizontal foldable shape for better fitting and clear vision
Hygienically individually packed
Extremely low breathing resistance, CO², heat build up and extremely low moisture build up
Foam area around the inside of the mask provides a perfect fit, maximum resitance, prevents misting
Welded nose piece prevents irritation, misshaping and a tighter fit
Adjustable strap fitting comfortably to all head sizes and shapes
For low risk hazards where an assigned protection factor up to 4 is required
Silicone valve unaffected by moisture
Can be used in very low temperature conditions
Horizontal foldable shape for better fitting and clear vision
Hygienically individually packed
Extremely low breathing resistance, CO², heat build up and extremely low moisture build up
Foam area around the inside of the mask provides a perfect fit, maximum resitance, prevents misting
Welded nose piece prevents irritation, misshaping and a tighter fit
Adjustable strap fitting comfortably to all head sizes and shapes
For low risk hazards where an assigned protection factor up to 4 is required
Standards
EN149:2001 + A1:2009
Standards
EN149:2001 + A1:2009
Specification
Attribute | Value |
---|---|
Protection Rating | FFP1 |
Valved | Yes |
Moulded/Fold Flat | Fold Flat |
Adjustable Nose Clips | Yes |
Quantity Per Package | 10 |
Category | General Purpose |
Colour | White |
- RS stock no.:
- 736-2302
- Mfr. Part No.:
- BEY110-201-A00
- Manufacturer:
- JSP