- RS stock no.:
- 231-3581
- Mfr. Part No.:
- BM-2
- Manufacturer:
- Alpha Solway
Discontinued product
- RS stock no.:
- 231-3581
- Mfr. Part No.:
- BM-2
- Manufacturer:
- Alpha Solway
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Alpha Solway Disposable Respiratory Masks are mostly preffered in applications like mining, iron and steel industry, cutting and casting metal industry, etc. The mask effectively protects from non-toxic dust and oil/water based particulates.
Blue color-coded noseband and strap
Soft inner lining
Inner nose seal
Less breathing resistance
Elasticated straps are color-coded for ease of identification
Conforms to EN149:2001 + A1:2009
Soft inner lining
Inner nose seal
Less breathing resistance
Elasticated straps are color-coded for ease of identification
Conforms to EN149:2001 + A1:2009
Specification
Attribute | Value |
---|---|
Protection Rating | FFP2 |
Valved | Yes |
Moulded/Fold Flat | Moulded |
Standards Met | EN 149:2001+A1:2009 |
Series | BM |
Includes Safety Glasses | No |