Face Mask for Aerosols, Dangerous Chemical Compounds, Hazardous Respirable Dust, Soldering, Welding Protection, FFP2,
- RS stock no.:
- 201-2391
- Mfr. Part No.:
- P382
- Manufacturer:
- NEUTRAL
2612 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) 1 Box of 20
R 182.26
(exc. VAT)
R 209.60
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | R 182.26 | R 9.113 |
*price indicative |
- RS stock no.:
- 201-2391
- Mfr. Part No.:
- P382
- Manufacturer:
- NEUTRAL
Technical data sheets
Legislation and Compliance
Not Applicable
- COO (Country of Origin):
- CN
Product Details
FFP2 Disposable Respirator Fask Maks
Introducing the FFP2 Disposable Respirator. This cup-shaped disposable respirator has been designed with multi-layered filtration and a staple-free construction that offers superior respiratory protection against fine, toxic dust, fumes and water-based mist. It features a contoured nose seal and adjustable nose clip for greater comfort, making it easier to wear and use for longer periods of time and ideal for everyday use. Respiratory masks are a key piece of PPE (Personal Protective Equipment) when working in environments with fine dust particles and toxic mists that could cause respiratory damage.
Features and Benefits:
- This respiratory mask has been designed with multi-layered filtration material and a staple-free construction to ensure optimum performance and comfort
- The disposable face mask has a contoured nose seal join made from polyurethane foam that allows for better sealing for improved respiratory protection and a more comfortable fit
- The adjustable nose clip and ultrasound welded elasticated headbands allow greater flexibility and extended comfort for the wearer
- One size fits all, snug fit for superior comfort and lightweight, even when being worn for extended periods of time
- It offers an assigned protection factor (APF) of 10 x Workplace Exposure Limit (WEL) for fine nontoxic dusts, fibres and mists
- Supplied in a box 20
What does this respirator protect against?
- Moderate levels of fine dust
- Up to 10 times WEL
- Oil and Water-based mist
- Plastering dust
- Cement dust
- Sanding and wood dust
How long does a disposable respirator last for?
These respirators generally will last about 8 hours or when it becomes too difficult to breathe and are disposable when they no longer offer full protection
What is the difference between FFP1, FFP2 and FFP3 protection?
As part of the EN149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
- FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.
- FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
- FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
Standards and Certifications:
- Category III PPE
- Tested and certified to EN 149:2001+A1:2009 – FFP2
- Identical to EU Type Examination Certificate: CE-PC-200311-035-01-9A issued by CCQS – Notified body number: 2834
Specification
Attribute | Value |
---|---|
Protection Rating | FFP2 |
Valved | No |
Moulded/Fold Flat | Moulded |
Includes Safety Glasses | No |
Adjustable Nose Clips | Yes |
Quantity Per Package | 20 |
Category | Aerosols, Dangerous Chemical Compounds, Hazardous Respirable Dust, Soldering, Welding |
Colour | White |