Analog Devices LTC3490ES8#PBF SOIC Display Driver, 1 Segment, 8 Pin, 6 → 40 V
- RS stock no.:
- 798-8812
- Mfr. Part No.:
- LTC3490ES8#PBF
- Manufacturer:
- Analog Devices
Image representative of range
View all Display Drivers
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Pack of 2)
R 115.85
(exc. VAT)
R 133.23
(inc. VAT)
units | Per unit | Per Pack* |
2 - 8 | R 115.85 | R 231.70 |
10 - 18 | R 112.955 | R 225.91 |
20 - 48 | R 109.565 | R 219.13 |
50 - 198 | R 105.18 | R 210.36 |
200 + | R 100.975 | R 201.95 |
*price indicative |
Packaging Options:
- RS stock no.:
- 798-8812
- Mfr. Part No.:
- LTC3490ES8#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- SG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
LED Drivers, Linear Technology
Specification
Attribute | Value |
Package Type | SOIC |
Display Type | LED |
Number of Pins | 8 |
Supply Voltage | 6 → 40 V |
Number of Segments | 1 |
Maximum Supply Current | 365mA |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Width | 3.98mm |
Height | 1.498mm |
Length | 5mm |
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Pack of 2)
R 115.85
(exc. VAT)
R 133.23
(inc. VAT)
units | Per unit | Per Pack* |
2 - 8 | R 115.85 | R 231.70 |
10 - 18 | R 112.955 | R 225.91 |
20 - 48 | R 109.565 | R 219.13 |
50 - 198 | R 105.18 | R 210.36 |
200 + | R 100.975 | R 201.95 |
*price indicative |
Packaging Options: