- RS stock no.:
- 896-8648
- Mfr. Part No.:
- CCT15284
- Manufacturer:
- Schneider Electric
Discontinued product
- RS stock no.:
- 896-8648
- Mfr. Part No.:
- CCT15284
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schneider Electric Acti 9 IC2000 Series- Twilight Switch
Schneider Electric Acti 9 IC2000 Series of Twilights Switches.
1 channel
DIN Rail mounting
2-2000 lux
Screwless terminals
IP20B protection
DIN Rail mounting
2-2000 lux
Screwless terminals
IP20B protection
Analogue
Specification
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Type | Analogue |
Number of Channels | 1 |
Units Measured | Hours |
Height | 85mm |
Depth | 65mm |