- RS stock no.:
- 136-8319
- Manufacturer:
- RS PRO
2917 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Added
Price (Excl VAT) Each
R 1 135,19
(exc. VAT)
R 1 305,47
(inc. VAT)
Units | Per unit |
1 + | R 1 135,19 |
- RS stock no.:
- 136-8319
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Switch Mode - RS Pro
Specification
Attribute | Value |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 5A |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 120W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 130mm |
Width | 40mm |
Depth | 125mm |
Special Features | 100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On |
Ripple And Noise | 120mV |
Minimum Temperature | -25°C |
Output Voltage Adjustment Range | 23 → 28V |
Load Regulation | 3% |
Maximum Temperature | +70°C |
Standards Met | CB, CE, cUL, cULus Recognised, FCC, UL |
Mounting Type | DIN Rail Mount |
MTBF | 200kh |