RS PRO RS PRO DIN Rail PSU Power Supply 240V ac AC Input 25V dc, 1.25 A Output DC 30 W
- RS stock no.:
- 800-985
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
R 391,27
(exc. VAT)
R 449,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 15 September 2026
- Plus 26 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 391.27 |
*price indicative
- RS stock no.:
- 800-985
- Manufacturer:
- RS PRO
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Power Supply | |
| Sub Type | DIN Rail PSU | |
| Maximum Output Voltage | 25V dc | |
| Electrical Phase | 1 | |
| Number of Outputs | 1 | |
| Input Voltage Type | AC | |
| Power | 30W | |
| Output Current | 1.25A | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Output Voltage Type | DC | |
| Remote signal DC-OK | Yes | |
| Maximum Operating Temperature | 50°C | |
| Width | 35mm | |
| Standards/Approvals | UL 62368-1 | |
| Height | 90mm | |
| Depth | 58mm | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Power Supply | ||
Sub Type DIN Rail PSU | ||
Maximum Output Voltage 25V dc | ||
Electrical Phase 1 | ||
Number of Outputs 1 | ||
Input Voltage Type AC | ||
Power 30W | ||
Output Current 1.25A | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Output Voltage Type DC | ||
Remote signal DC-OK Yes | ||
Maximum Operating Temperature 50°C | ||
Width 35mm | ||
Standards/Approvals UL 62368-1 | ||
Height 90mm | ||
Depth 58mm | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Efficiency 89% | ||
- COO (Country of Origin):
- CZ
The RS Pro power supply unit efficiently delivers a rated output voltage of 24V DC, with capabilities for voltage regulation, ensuring optimal performance across various applications.
High efficiency of up to 90% reduces energy loss
Low ripple and noise for stable output
Continuously adjustable output voltage to meet application-specific needs
Multiple protections against overload, overvoltage, and short circuits enhance safety
Operating temperature range of –20 to +50°C enables versatility
Related links
- RS PRO RS PRO DIN Rail PSU Power Supply 240V ac AC Input 12.6V dc, 4.5 A Output DC 54 W
- RS PRO RS PRO DIN Rail PSU Power Supply 240V AC Input 25.2V, 2.5 A Output DC 60 W
- RS PRO RS PRO DIN Rail PSU Power Supply 240V ac AC Input 25.2V dc, 2.5 A Output DC 60 W
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply 264V ac AC Input 25V dc, 3.8 A Output DC 91 W
- D-Link HDR-60 DIN Rail PSU DIN Rail Power Supply 264V ac/dc AC Input 24V dc, 2.5 A Output DC 60 W
- D-Link HDR-30 DIN Rail PSU DIN Rail Power Supply 264V ac/dc AC Input 24V dc, 1.5 A Output DC 36 W
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply 250 V dc 3.5 A Output DC 84
- RS PRO RS PRO DIN Rail Power Supply 240V AC/DC Input 24V dc, 2.5 A Output DC 60 W
