- RS stock no.:
- 820-9794
- Mfr. Part No.:
- AD5624RBCPZ-5R2
- Manufacturer:
- Analog Devices
Discontinued product
- RS stock no.:
- 820-9794
- Mfr. Part No.:
- AD5624RBCPZ-5R2
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, 4- 8- 16-Channels, Analog Devices
Digital to Analogue Converters - Analog Devices
Specification
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Full Scale Error | ±1%FSR |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | LFCSP WD |
Pin Count | 10 |
Maximum Settling Time | 4.5µs |
Digital Interface Type | Serial |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 3.1 x 3.1 x 0.8mm |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |
- RS stock no.:
- 820-9794
- Mfr. Part No.:
- AD5624RBCPZ-5R2
- Manufacturer:
- Analog Devices