Analog Devices, DAC 12 bit- Serial (SPI), 8-Pin PDIP
- RS stock no.:
- 545-6789P
- Mfr. Part No.:
- LTC1451CN8#PBF
- Manufacturer:
- Analog Devices
Image representative of range
Price (Excl VAT) Each (Supplied in a Tube)
R 225.29
(exc. VAT)
R 259.08
(inc. VAT)
units | Per unit |
10 - 49 | R 225.29 |
50 - 99 | R 218.53 |
100 - 249 | R 209.79 |
250 + | R 201.40 |
- RS stock no.:
- 545-6789P
- Mfr. Part No.:
- LTC1451CN8#PBF
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- MY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Digital to Analogue Converters 12 Bit, Linear Technology
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.
· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)
Digital to Analogue Converters - Linear Technology
Specification
Attribute | Value |
Architecture | R-2R |
Resolution | 12 bit |
Integral Nonlinearity Error | ±4LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Settling Time | 14µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Dimensions | 10.16 x 6.48 x 3.3mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | 70 °C |
Price (Excl VAT) Each (Supplied in a Tube)
R 225.29
(exc. VAT)
R 259.08
(inc. VAT)
units | Per unit |
10 - 49 | R 225.29 |
50 - 99 | R 218.53 |
100 - 249 | R 209.79 |
250 + | R 201.40 |