- RS stock no.:
- 178-5012
- Mfr. Part No.:
- DSPIC33FJ256GP510A-I/PF
- Manufacturer:
- Microchip
Discontinued product
- RS stock no.:
- 178-5012
- Mfr. Part No.:
- DSPIC33FJ256GP510A-I/PF
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
Specification
Attribute | Value |
---|---|
Maximum Frequency | 40MHz |
Device Million Instructions per Second | 40MIPS |
Data Bus Width | 16bit |
RAM Size | 16 kB |
Instruction Set Architecture | Harvard |
Program Memory Size | 256 kB |
Program Memory Type | Flash |
Numeric and Arithmetic Format | Fixed Point, Floating Point |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Typical Operating Supply Voltage | 3.3 V |
Number of UART Channels | 2 |
Minimum Operating Temperature | -40 °C |
Dimensions | 14 x 14 x 1.05mm |
PWM Resolution | 16bit |
Pulse Width Modulation | 8 x 16 bit |
Number of CAN Channels | 1 |
Number of I2C Channels | 2 |
Timers | 9 x 8 bit |
ADC Resolution | 10 bit, 12bit |
Width | 14mm |
Height | 1.05mm |
Timer Resolution | 16bit |
Length | 14mm |
Number of PWM Units | 8 |
USB Channels | 2 x Host |
Maximum Operating Temperature | +85 °C |
Number of SPI Channels | 2 |
Number of ADC Units | 1 |
ADC Channels | 32 |
ADCs | 32-ch x 10-bit, 32-ch x 12-bit |
Number of Timers | 9 |