AD5228BUJZ10-RL7, Digital Potentiometer 100kΩ 32-Position Linear Up/Down 8 Pin, TSOT
- RS stock no.:
- 914-0251
- Mfr. Part No.:
- AD5228BUJZ10-RL7
- Manufacturer:
- Analog Devices
Image representative of range
View all Digital Potentiometers
50 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Pack of 5)
R 29.23
(exc. VAT)
R 33.61
(inc. VAT)
units | Per unit | Per Pack* |
5 + | R 29.23 | R 146.15 |
*price indicative |
Packaging Options:
- RS stock no.:
- 914-0251
- Mfr. Part No.:
- AD5228BUJZ10-RL7
- Manufacturer:
- Analog Devices
Not Applicable
Legislation and Compliance
Not Applicable
Product Details
Digital Potentiometer (Single, 10KΩ), Analog Devices
Specification
Attribute | Value |
Control Interface | Up/Down |
Resistance Value | 100kΩ |
Number of Positions | 32 |
Taper Type | Linear |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | TSOT |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 2.9 x 1.6 x 0.9mm |
Height | 0.9mm |
Length | 2.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Width | 1.6mm |
50 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Pack of 5)
R 29.23
(exc. VAT)
R 33.61
(inc. VAT)
units | Per unit | Per Pack* |
5 + | R 29.23 | R 146.15 |
*price indicative |
Packaging Options: