- RS stock no.:
- 821-3011
- Mfr. Part No.:
- CAT5113LI-10-G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 821-3011
- Mfr. Part No.:
- CAT5113LI-10-G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Digital Potentiometer, ON Semiconductor
Digital Potentiometer - ON Semiconductor
Specification
Attribute | Value |
---|---|
Control Interface | Up/Down |
Resistance Value | 10kΩ |
Number of Positions | 100 |
Taper Type | Linear |
Memory Type | Non-Volatile |
Number of Pots per Package | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.5 → 6 V |
Dimensions | 10.16 x 7.11 x 4.95mm |
Height | 4.95mm |
Length | 10.16mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 7.11mm |