ADUM130E1BRZ Analog Devices, 3-Channel Digital Isolator 150Mbit/s, 3 kVrms, 16-Pin SOIC
- RS stock no.:
- 916-6878
- Mfr. Part No.:
- ADUM130E1BRZ
- Manufacturer:
- Analog Devices
Image representative of range
View all Digital Isolator ICs
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Pack of 5)
R 64.118
(exc. VAT)
R 73.736
(inc. VAT)
units | Per unit | Per Pack* |
5 - 20 | R 64.118 | R 320.59 |
25 - 45 | R 62.516 | R 312.58 |
50 - 90 | R 60.64 | R 303.20 |
95 - 195 | R 58.214 | R 291.07 |
200 + | R 55.886 | R 279.43 |
*price indicative |
Packaging Options:
- RS stock no.:
- 916-6878
- Mfr. Part No.:
- ADUM130E1BRZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
ADuM131x & ADuM330x 3-channel Digital Isolators
The Analog Devices ADuM131x & ADuM330x series of dual three-channel digital isolators incorporating Analog Devices iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS and monolithic air-core transformer technology.
Digital Isolators, Analog Devices
A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.
Specification
Attribute | Value |
Maximum Data Rate | 150Mbit/s |
Number of Channels | 3 |
Package Type | SOIC |
Maximum Input Current | 10 μA |
Isolation Voltage | 3 kVrms |
Rise Time | 2.5ns |
Number of Pins | 16 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 10mm |
Depth | 1.5mm |
Width | 4mm |
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Pack of 5)
R 64.118
(exc. VAT)
R 73.736
(inc. VAT)
units | Per unit | Per Pack* |
5 - 20 | R 64.118 | R 320.59 |
25 - 45 | R 62.516 | R 312.58 |
50 - 90 | R 60.64 | R 303.20 |
95 - 195 | R 58.214 | R 291.07 |
200 + | R 55.886 | R 279.43 |
*price indicative |
Packaging Options: