Recently searched

    ADUM1310BRWZ Analog Devices, 3-Channel Digital Isolator 10Mbps, 2500 Vrms, 16-Pin SOIC

    RS stock no.:
    820-8928
    Mfr. Part No.:
    ADUM1310BRWZ
    Manufacturer:
    Analog Devices
    Analog Devices

    Image representative of range

    View all Digital Isolator ICs
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (Excl VAT) Each (In a Pack of 2)

    R 116.035

    (exc. VAT)

    R 133.44

    (inc. VAT)

    unitsPer unitPer Pack*
    2 - 8R 116.035R 232.07
    10 - 28R 113.135R 226.27
    30 - 48R 109.74R 219.48
    50 - 98R 105.35R 210.70
    100 +R 101.135R 202.27
    *price indicative
    Packaging Options:
    RS stock no.:
    820-8928
    Mfr. Part No.:
    ADUM1310BRWZ
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    ADuM131x & ADuM330x 3-channel Digital Isolators


    The Analog Devices ADuM131x & ADuM330x series of dual three-channel digital isolators incorporating Analog Devices’ iCoupler® technology. They offer superior performance and greater reliability in comparison to opto-coupler and other integrated coupler devices through the combination of high speed CMOS and monolithic air-core transformer technology.


    Digital Isolators, Analog Devices


    A comprehensive range of Digital Isolators featuring iCoupler® technology from Analog Devices. These products combine high speed CMOS and monolithic air core transformer technologies to provide outstanding performance characteristics superior to alternative product types such as opto-coupled devices and exhibit superior long-term reliability, stability and longevity.

    Specification

    AttributeValue
    Number of Channels3
    Maximum Data Rate10Mbps
    Package TypeSOIC
    Maximum Forward Voltage5.5V
    Maximum Input Current9 mA
    Isolation Voltage2500 Vrms
    Rise Time2.5ns
    Number of Pins16
    Mounting TypeSurface Mount
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature+105°C
    Length10.5mm
    Depth2.35mm
    Width7.6mm
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price (Excl VAT) Each (In a Pack of 2)

    R 116.035

    (exc. VAT)

    R 133.44

    (inc. VAT)

    unitsPer unitPer Pack*
    2 - 8R 116.035R 232.07
    10 - 28R 113.135R 226.27
    30 - 48R 109.74R 219.48
    50 - 98R 105.35R 210.70
    100 +R 101.135R 202.27
    *price indicative
    Packaging Options: