ADUM3220ARZ Analog Devices, Digital Isolator 1 MHz, 2500 Vrms, 8-Pin SOIC
- RS stock no.:
- 802-3427
- Mfr. Part No.:
- ADUM3220ARZ
- Manufacturer:
- Analog Devices
Image representative of range
View all Digital Isolator ICs
42 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Pack of 2)
R 125.845
(exc. VAT)
R 144.722
(inc. VAT)
units | Per unit | Per Pack* |
2 - 18 | R 125.845 | R 251.69 |
20 - 48 | R 122.70 | R 245.40 |
50 - 98 | R 119.02 | R 238.04 |
100 - 198 | R 114.26 | R 228.52 |
200 + | R 109.69 | R 219.38 |
*price indicative |
Packaging Options:
- RS stock no.:
- 802-3427
- Mfr. Part No.:
- ADUM3220ARZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
ADuM3220/ADuM3221, 2.5kVrms Isolated 4A Dual Channel Gate Driver, Analog Devices
Features
Typical Applications
Specification
Attribute | Value |
Maximum Data Rate | 1 MHz |
Package Type | SOIC |
Maximum Forward Voltage | 18V |
Maximum Input Current | 1.5 mA |
Isolation Voltage | 2500 Vrms |
Rise Time | 28ns |
Number of Pins | 8 |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Length | 5mm |
Depth | 1.5mm |
Width | 4mm |
42 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Pack of 2)
R 125.845
(exc. VAT)
R 144.722
(inc. VAT)
units | Per unit | Per Pack* |
2 - 18 | R 125.845 | R 251.69 |
20 - 48 | R 122.70 | R 245.40 |
50 - 98 | R 119.02 | R 238.04 |
100 - 198 | R 114.26 | R 228.52 |
200 + | R 109.69 | R 219.38 |
*price indicative |
Packaging Options: