Recently searched

    ADUM3481BRSZ Analog Devices, 4-Channel Digital Isolator 25Mbps, 3750 V, 20-Pin SSOP

    RS stock no.:
    796-9066
    Mfr. Part No.:
    ADUM3481BRSZ
    Manufacturer:
    Analog Devices
    Analog Devices

    Image representative of range

    View all Digital Isolator ICs
    20 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each (In a Pack of 2)

    R 142.545

    (exc. VAT)

    R 163.927

    (inc. VAT)

    unitsPer unitPer Pack*
    2 - 2R 142.545R 285.09
    4 - 8R 138.98R 277.96
    10 - 18R 134.81R 269.62
    20 - 38R 129.42R 258.84
    40 +R 124.245R 248.49
    *price indicative
    Packaging Options:
    RS stock no.:
    796-9066
    Mfr. Part No.:
    ADUM3481BRSZ
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    ADuM348x Series, 3.75kVrms Quad Channel Digital Isolators, Analog Devices



    Features



    Typical Applications




    Specification

    AttributeValue
    Number of Channels4
    Maximum Data Rate25Mbps
    Package TypeSSOP
    Maximum Forward Voltage5.5V
    Maximum Input Current10 mA
    Isolation Voltage3750 V
    Rise Time1ms
    Number of Pins20
    Mounting TypeSurface Mount
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature+125°C
    Length7.5mm
    Depth1.85mm
    Width5.6mm
    20 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
    Add to Basket
    units

    Not Available for premium delivery

    Added

    Price (Excl VAT) Each (In a Pack of 2)

    R 142.545

    (exc. VAT)

    R 163.927

    (inc. VAT)

    unitsPer unitPer Pack*
    2 - 2R 142.545R 285.09
    4 - 8R 138.98R 277.96
    10 - 18R 134.81R 269.62
    20 - 38R 129.42R 258.84
    40 +R 124.245R 248.49
    *price indicative
    Packaging Options: