ADP1032ACPZ-4-R7 Analog Devices, 2-Channel Digital Isolator 100kbps, 5 V, 41-Pin LFCSP
- RS stock no.:
- 210-8611P
- Mfr. Part No.:
- ADP1032ACPZ-4-R7
- Manufacturer:
- Analog Devices
View all Digital Isolator ICs
500 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied on a Reel) Quantities below 150 on continuous strip
R 303.25
(exc. VAT)
R 348.74
(inc. VAT)
units | Per unit |
25 - 49 | R 303.25 |
50 - 99 | R 294.15 |
100 - 249 | R 282.38 |
250 + | R 271.08 |
Packaging Options:
- RS stock no.:
- 210-8611P
- Mfr. Part No.:
- ADP1032ACPZ-4-R7
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Specification
Attribute | Value |
Maximum Data Rate | 100kbps |
Number of Channels | 2 |
Package Type | LFCSP |
Maximum Input Current | 5 A |
Isolation Voltage | 5 V |
Number of Pins | 41 |
500 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (Supplied on a Reel) Quantities below 150 on continuous strip
R 303.25
(exc. VAT)
R 348.74
(inc. VAT)
units | Per unit |
25 - 49 | R 303.25 |
50 - 99 | R 294.15 |
100 - 249 | R 282.38 |
250 + | R 271.08 |
Packaging Options: