ADP1032ACPZ-4-R7 Analog Devices, 2-Channel Digital Isolator 100kbps, 5 V, 41-Pin LFCSP
- RS stock no.:
- 210-8610
- Mfr. Part No.:
- ADP1032ACPZ-4-R7
- Manufacturer:
- Analog Devices
View all Digital Isolator ICs
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (On a Reel of 750)
R 154.439
(exc. VAT)
R 177.605
(inc. VAT)
units | Per unit | Per Reel* |
750 + | R 154.439 | R 115,829.25 |
*price indicative |
- RS stock no.:
- 210-8610
- Mfr. Part No.:
- ADP1032ACPZ-4-R7
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Specification
Attribute | Value |
Number of Channels | 2 |
Maximum Data Rate | 100kbps |
Package Type | LFCSP |
Maximum Input Current | 5 A |
Isolation Voltage | 5 V |
Number of Pins | 41 |