ADP1032ACPZ-3-R7 Analog Devices, 2-Channel Digital Isolator 100kbps, 3.3 V, 41-Pin LFCSP
- RS stock no.:
- 210-8609
- Mfr. Part No.:
- ADP1032ACPZ-3-R7
- Manufacturer:
- Analog Devices
View all Digital Isolator ICs
500 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 248.93
(exc. VAT)
R 286.27
(inc. VAT)
units | Per unit |
1 - 24 | R 248.93 |
25 - 49 | R 242.71 |
50 - 99 | R 235.43 |
100 - 249 | R 226.01 |
250 + | R 216.97 |
Packaging Options:
- RS stock no.:
- 210-8609
- Mfr. Part No.:
- ADP1032ACPZ-3-R7
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The Analog Devices digital isolator has precision enable input and power-good output. It also has Adjustable switching frequency via SYNC input.
Internal compensation and soft start control per regulator
High speed, low propagation delay, SPI signal isolation channels
High speed, low propagation delay, SPI signal isolation channels
Specification
Attribute | Value |
Maximum Data Rate | 100kbps |
Number of Channels | 2 |
Package Type | LFCSP |
Maximum Input Current | 5 A |
Isolation Voltage | 3.3 V |
Number of Pins | 41 |
500 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 248.93
(exc. VAT)
R 286.27
(inc. VAT)
units | Per unit |
1 - 24 | R 248.93 |
25 - 49 | R 242.71 |
50 - 99 | R 235.43 |
100 - 249 | R 226.01 |
250 + | R 216.97 |
Packaging Options: