- RS stock no.:
- 809-6150
- Mfr. Part No.:
- AM26LV31EIDR
- Manufacturer:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS stock no.:
- 809-6150
- Mfr. Part No.:
- AM26LV31EIDR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
Specification
Attribute | Value |
---|---|
Number of Channels per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Temperature | +85 °C |
Pin Count | 16 |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Width | 4mm |
- RS stock no.:
- 809-6150
- Mfr. Part No.:
- AM26LV31EIDR
- Manufacturer:
- Texas Instruments