- RS stock no.:
- 918-2549
- Manufacturer:
- RS PRO
Discontinued product
- RS stock no.:
- 918-2549
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Dehumidifier, 45 Litres/Day
RS PRO dehumidifier with a 45 litre a day water extraction capacity. This unit sits on castors for easy mobility. Fitted with a mains cord terminated with a Euro 2-pin plug and supplied with a UK BS Type G three-pin adapter.
RS PRO dehumidifier's are ideal for treating excess moisture as moisture can cause various health problems and damage to property and belongings if left untreated.
RS PRO dehumidifier's are ideal for treating excess moisture as moisture can cause various health problems and damage to property and belongings if left untreated.
Features and Benefits:
45 L/day capacity
Wheel mounted for good mobility - portable
4 L water collection tank
830 W Power consumption (peak)
Electronic membrane switch
2 Speed fan
24 Hour timer
Rotary compressor
R410a Refrigerant
Ambient temperature working range: +5 °C to 32°C
Fitted with a power cable and Euro plug; Euro to British Type G three-pin adapter included
Weight: 13.5 kg (dry)
Wheel mounted for good mobility - portable
4 L water collection tank
830 W Power consumption (peak)
Electronic membrane switch
2 Speed fan
24 Hour timer
Rotary compressor
R410a Refrigerant
Ambient temperature working range: +5 °C to 32°C
Fitted with a power cable and Euro plug; Euro to British Type G three-pin adapter included
Weight: 13.5 kg (dry)
Typical Applications:
A dehumidifier is a device used to reduce the humidity level in the air. They are ideal for areas which have moisture problems as they prevent damp and condensation. They can be used at home for use in bathrooms, basements, bedrooms and kitchens as well as workshops, garages and warehouses and any other indoor environments where excess moisture is present such as spas, to control humidity levels.
FAQs
What does a dehumidifier do?
A dehumidifier helps you control and reduce air humidity in your home by collecting all the water vapour in the air from common activities such as cooking, laundry or using the shower. It works by extracting the water vapour in the air and storing it in its container for later disposal. In larger scale commercial operations, a dehumidifier may be used to control areas with high temperatures from machinery.
Why would you need one?
There are many health benefits in having a dehumidifier. For example, they help fight of the growth of mould and bacteria that can be the cause of many respiratory problems. It also creates a humidity level that most people find comfortable, which may help with sleeping. Damp air also causes damage to walls, ceilings and building materials therefore use of a dehumidifier can help fight against this.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
What does a dehumidifier do?
A dehumidifier helps you control and reduce air humidity in your home by collecting all the water vapour in the air from common activities such as cooking, laundry or using the shower. It works by extracting the water vapour in the air and storing it in its container for later disposal. In larger scale commercial operations, a dehumidifier may be used to control areas with high temperatures from machinery.
Why would you need one?
There are many health benefits in having a dehumidifier. For example, they help fight of the growth of mould and bacteria that can be the cause of many respiratory problems. It also creates a humidity level that most people find comfortable, which may help with sleeping. Damp air also causes damage to walls, ceilings and building materials therefore use of a dehumidifier can help fight against this.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE
GS
GS
Supplied with
Euro to British Type-G three pin plug adaptor
Instruction manual
Instruction manual
Specification
Attribute | Value |
---|---|
Moisture Extraction Rate | 45L/day |
Refrigerant Type | R410A |
Water Tank Capacity | 4L |
Plug Type | Type G - British 3-pin |
Supply Power | 830W |