onsemi MC74LCX139DTG Decoder & Demultiplexer, Dual, Decoder, Demultiplexer, 2-of-4, Inverting, 16-Pin TSSOP
- RS stock no.:
- 806-3740
- Mfr. Part No.:
- MC74LCX139DTR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS stock no.:
- 806-3740
- Mfr. Part No.:
- MC74LCX139DTR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
74LCX Family, On Semiconductor
Advanced High-Speed (low-voltage) CMOS Logic
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
Operating Voltage Range: 2.0 to 3.6V
5V tolerant inputs & outputs
74LCX Family
Specification
Attribute | Value |
---|---|
Logic Family | LCX |
Logic Function | Decoder, Demultiplexer |
Demultiplexing Capability | 2-of-4 |
Number of Elements per Chip | 2 |
Pin Count | 16 |
Number of Input Enables per Element | 2 |
Output Type | Single Ended |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |
- RS stock no.:
- 806-3740
- Mfr. Part No.:
- MC74LCX139DTR2G
- Manufacturer:
- ON Semiconductor