Maxim MAX1776EUA+, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, μMAX

Technical data sheets
Legislation and Compliance
Compliant
Product Details

Switching Regulators, Step-Down DC-DC Regulator with Internal Switches, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specification
Attribute Value
Minimum Output Voltage 1.25 V
Maximum Output Voltage 24 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 24 V
Maximum Output Current 600mA
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.05mm
Load Regulation 0.9 %/V
Switching Regulator Yes
Maximum Switching Frequency 0.2 MHz
Height 0.95mm
Line Regulation 0.1 %/V
Dimensions 3.05 x 3.05 x 0.95mm
Length 3.05mm
Temporarily out of stock - back order for despatch when stock is available
Price (Excl VAT) Each (In a Tube of 50)
R 72.041
(exc. VAT)
R 82.847
(inc. VAT)
units
Per unit
Per Tube*
50 +
R 72.041
R 3,602.05
*price indicative