- RS stock no.:
- 921-6850
- Mfr. Part No.:
- LM2597HVM-5.0/NOPB
- Manufacturer:
- Texas Instruments
On back order for despatch 2024/06/28
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Tube of 95)
R 85,349
(exc. VAT)
R 98,151
(inc. VAT)
Units | Per unit | Per Tube* |
95 - 475 | R 85,349 | R 8 108,155 |
570 - 855 | R 83,215 | R 7 905,425 |
950 + | R 80,718 | R 7 668,21 |
*price indicative |
- RS stock no.:
- 921-6850
- Mfr. Part No.:
- LM2597HVM-5.0/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specification
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Maximum Output Current | 500mA |
Converter Type | Inverting, Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.15 MHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.988mm |
Dimensions | 5.004 x 3.988 x 1.5mm |
Length | 5mm |
Switching Regulator | Yes |
Height | 1.5mm |
- RS stock no.:
- 921-6850
- Mfr. Part No.:
- LM2597HVM-5.0/NOPB
- Manufacturer:
- Texas Instruments