Analog Devices LT1935ES5TRMPBF, 1-Channel, Step Up DC-DC Converter, Adjustable, 2A 5-Pin, TSOT-23

  • RS stock no. 919-9203
  • Mfr. Part No. LT1935ES5TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
Compliant
COO (Country of Origin): US
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specification
Attribute Value
Maximum Output Voltage 38 V
Minimum Input Voltage 2.3 V
Maximum Input Voltage 16 V
Minimum Output Current 2A
Maximum Output Current 2A
Converter Type Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Line Regulation 0.01 %/V
Dimensions 2.9 x 1.75 x 0.9mm
Length 2.9mm
Switching Regulator Yes
Maximum Switching Frequency 1.4 MHz
Height 0.9mm
Width 1.75mm
500 Available from UK/Europe in 4–6 working days (Covid-19 flight delays could impact quoted delivery times) for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (On a Reel of 500)
R 66.195
(exc. VAT)
R 76.124
(inc. VAT)
units
Per unit
Per Reel*
500 +
R 66.195
R 33,097.50
*price indicative
Not Available for premium delivery