- RS stock no.:
- 910-1837
- Mfr. Part No.:
- LM2575-5.0WU
- Manufacturer:
- Microchip
45 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 5)
R 58,44
(exc. VAT)
R 67,21
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | R 58,44 | R 292,20 |
10 - 20 | R 56,98 | R 284,90 |
25 - 45 | R 55,27 | R 276,35 |
50 - 95 | R 53,06 | R 265,30 |
100 + | R 50,938 | R 254,69 |
*price indicative |
- RS stock no.:
- 910-1837
- Mfr. Part No.:
- LM2575-5.0WU
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc
Specification
Attribute | Value |
---|---|
Minimum Output Voltage | 1.23 V |
Maximum Output Voltage | 37 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 0.058 MHz |
Mounting Type | Surface Mount |
Package Type | TO-263 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Length | 10.67mm |
Height | 4.59mm |
Width | 9.17mm |
Efficiency | 82% |
Dimensions | 10.67 x 9.17 x 4.59mm |
- RS stock no.:
- 910-1837
- Mfr. Part No.:
- LM2575-5.0WU
- Manufacturer:
- Microchip