- RS stock no.:
- 872-2477
- Mfr. Part No.:
- TC7662BCOA
- Manufacturer:
- Microchip
4500 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Tube of 100)
R 37.935
(exc. VAT)
R 43.625
(inc. VAT)
units | Per unit | Per Tube* |
100 + | R 37.935 | R 3,793.50 |
*price indicative |
- RS stock no.:
- 872-2477
- Mfr. Part No.:
- TC7662BCOA
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specification
Attribute | Value |
---|---|
Minimum Output Voltage | 1.5 V |
Maximum Output Voltage | 10 V |
Minimum Input Voltage | 1.5 V |
Maximum Input Voltage | 15 V |
Minimum Output Current | 20mA |
Converter Type | Inverting |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 35 kHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Length | 4.9mm |
Dimensions | 4.9 x 3.91 x 1.42mm |
Height | 1.42mm |
Width | 3.91mm |