DiodesZetex AP3431MTR-G1, 1-Channel, Step Down DC-DC Converter, Adjustable 8-Pin, SOIC

  • RS stock no. 828-7472
  • Mfr. Part No. AP3431MTR-G1
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
Compliant
Product Details

Step-Down Switching Regulators, Diodes Inc

From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.

Switching Voltage Regulators, Diodes Inc

Specification
Attribute Value
Minimum Output Voltage 0.8 V
Maximum Output Voltage 4.95 V
Minimum Input Voltage 2.7 V
Maximum Input Voltage 5.5 V
Maximum Output Current 2A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Operating Temperature +80 °C
Minimum Operating Temperature -40 °C
Switching Regulator Yes
Width 4mm
Dimensions 5.1 x 4 x 1.45mm
Length 5.1mm
Height 1.45mm
Maximum Switching Frequency 1 MHz
3525 Available from UK/Europe in 4–6 working days (Covid-19 flight delays could impact quoted delivery times) for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each (In a Pack of 25)
R 2.953
(exc. VAT)
R 3.396
(inc. VAT)
units
Per unit
Per Pack*
25 - 100
R 2.953
R 73.825
125 - 225
R 2.894
R 72.35
250 - 600
R 2.807
R 70.175
625 - 1225
R 2.694
R 67.35
1250 +
R 2.587
R 64.675
*price indicative
Not Available for premium delivery
Packaging Options: