- RS stock no.:
- 822-8792
- Mfr. Part No.:
- AP1501-K5G-13
- Manufacturer:
- DiodesZetex
784 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 4)
R 70,653
(exc. VAT)
R 81,251
(inc. VAT)
Units | Per unit | Per Pack* |
4 - 16 | R 70,653 | R 282,612 |
20 - 76 | R 68,885 | R 275,54 |
80 - 396 | R 66,818 | R 267,272 |
400 - 796 | R 64,145 | R 256,58 |
800 + | R 61,58 | R 246,32 |
*price indicative |
- RS stock no.:
- 822-8792
- Mfr. Part No.:
- AP1501-K5G-13
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
Specification
Attribute | Value |
---|---|
Minimum Output Voltage | 1.23 V |
Maximum Output Voltage | 37 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 173 kHz |
Package Type | TO-263 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |
Length | 10.54mm |
Width | 9.65mm |
Height | 4.85mm |
Dimensions | 10.54 x 9.65 x 4.85mm |
Switching Regulator | Yes |
- RS stock no.:
- 822-8792
- Mfr. Part No.:
- AP1501-K5G-13
- Manufacturer:
- DiodesZetex