- RS stock no.:
- 809-9834
- Mfr. Part No.:
- ADP5037ACPZ-R7
- Manufacturer:
- Analog Devices
340 Available from UK/Europe in 4–6 working days for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Not Available for premium delivery
Added
Price (Excl VAT) Each (In a Pack of 2)
R 119,465
(exc. VAT)
R 137,385
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | R 119,465 | R 238,93 |
10 - 48 | R 116,48 | R 232,96 |
50 - 98 | R 112,985 | R 225,97 |
100 - 248 | R 108,465 | R 216,93 |
250 + | R 104,125 | R 208,25 |
*price indicative |
- RS stock no.:
- 809-9834
- Mfr. Part No.:
- ADP5037ACPZ-R7
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Multi-Output Regulators, Analog Devices
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.
These devices enable reliable power solutions for RF, high speed, and precision analogue products, all from a compact package. They are also ideal for FPGAs and processors.
Analog Devices multi-output regulators feature I²C control enabling voltage scaling, sequencing and monitoring. With this they are able to improve conversion efficiency.
These devices enable reliable power solutions for RF, high speed, and precision analogue products, all from a compact package. They are also ideal for FPGAs and processors.
Analog Devices multi-output regulators feature I²C control enabling voltage scaling, sequencing and monitoring. With this they are able to improve conversion efficiency.
They combine functions such as:
- Buck
- Boost
- Buck-boost switching regulators
- Battery chargers
- Autonomous backlight control
- Low noise LDO regulators
- Real-time clocks
- Buck
- Boost
- Buck-boost switching regulators
- Battery chargers
- Autonomous backlight control
- Low noise LDO regulators
- Real-time clocks
Multi-Output Regulators, Analog Devices
Specification
Attribute | Value |
---|---|
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 300 mA, 800 mA |
Number of Outputs | 4 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Package Type | LFCSP WQ |
Pin Count | 24 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 4.1mm |
Load Regulation | -0.1 %/A |
Line Regulation | -0.05 %/V |
Height | 0.75mm |
Width | 4.1mm |
Dimensions | 4.1 x 4.1 x 0.75mm |
- RS stock no.:
- 809-9834
- Mfr. Part No.:
- ADP5037ACPZ-R7
- Manufacturer:
- Analog Devices