Analog Devices LT3580EDD#PBF, 1-Channel, Inverting, Step Up DC-DC Converter 8-Pin, DFN

Technical data sheets
Legislation and Compliance
Compliant
Product Details

Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology

Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

For small circuit implementation

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specification
Attribute Value
Maximum Output Voltage 12 V
Minimum Input Voltage 2.5 V
Maximum Input Voltage 32 V
Maximum Output Current 2A
Converter Type Inverting, Step Up
Number of Outputs 1
Output Type Fixed
Mounting Type Surface Mount
Package Type DFN
Pin Count 8
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Efficiency 88%
Line Regulation 0.05 %/V
Length 3mm
Dimensions 3 x 3 x 0.7mm
Width 3mm
Maximum Switching Frequency 2.5 MHz
Switching Regulator Yes
Height 0.7mm
7 Available from UK/Europe in 4–6 working days (Covid-19 flight delays could impact quoted delivery times) for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 82.15
(exc. VAT)
R 94.47
(inc. VAT)
units
Per unit
1 - 9
R 82.15
10 - 120
R 80.51
121 - 241
R 78.09
242 - 604
R 74.97
605 +
R 71.97
Not Available for premium delivery
Packaging Options: