Linear Technology LT3467AES6#TRMPBF, Step Up DC-DC Converter, Adjustable, 800mA 6-Pin, TSOT-23

  • RS stock no. 761-8692
  • Mfr. Part No. LT3467AES6#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
Compliant
Product Details

Switching Regulators, LCD/CCD/OLED Bias, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specification
Attribute Value
Maximum Output Voltage 40 V
Minimum Input Voltage 2.4 V
Maximum Input Voltage 16 V
Minimum Output Current 800mA
Maximum Output Current 2.5A
Converter Type Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 6
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 1.75mm
Height 0.9mm
Length 2.9mm
Line Regulation 0.05 %/V
Dimensions 2.9 x 1.75 x 0.9mm
Maximum Switching Frequency 2.7 MHz
Switching Regulator Yes
50 Available from UK/Europe in 4–6 working days (Covid-19 flight delays could impact quoted delivery times) for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 51.90
(exc. VAT)
R 59.68
(inc. VAT)
units
Per unit
1 - 24
R 51.90
25 - 99
R 50.86
100 - 499
R 49.33
500 - 999
R 47.36
1000 +
R 45.47
Not Available for premium delivery
Packaging Options: