Analog Devices LT1374CR#PBF, 1-Channel, Step Down DC-DC Converter, 4.5A 7-Pin, D2PAK

Technical data sheets
Legislation and Compliance
Compliant
Product Details

Step-Down (Buck) Regulators, Internal Power Switch, Linear Technology

Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered instruments and point of load power supply are amongst several applications they may be used.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specification
Attribute Value
Maximum Output Voltage 5 V
Minimum Input Voltage 5 V
Maximum Input Voltage 25 V
Minimum Output Current 4.5A
Maximum Output Current 8.5A
Converter Type Step Down
Number of Outputs 1
Output Type Fixed
Mounting Type Surface Mount
Package Type D2PAK
Pin Count 7
Maximum Operating Temperature +125 °C
Minimum Operating Temperature 0 °C
Dimensions 10.541 x 10.922 x 3.175mm
Line Regulation 0.03 %/V
Width 10.922mm
Height 3.175mm
Switching Regulator Yes
Length 10.54mm
Maximum Switching Frequency 0.56 MHz
102 Available from UK/Europe in 4–6 working days (Covid-19 flight delays could impact quoted delivery times) for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 191.67
(exc. VAT)
R 220.42
(inc. VAT)
units
Per unit
1 - 9
R 191.67
10 - 49
R 187.84
50 - 99
R 182.20
100 - 499
R 174.91
500 +
R 167.91
Not Available for premium delivery
Packaging Options: