Linear Technology LT1170HVCT#PBF, Cuk, Flyback, Forward, Inverting, Step Down/Step Up DC-DC Converter, Adjustable

  • RS stock no. 761-8116
  • Mfr. Part No. LT1170HVCT#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
Compliant
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specification
Attribute Value
Minimum Output Voltage 1.244 V
Maximum Output Voltage 75 V
Minimum Input Voltage 3 V
Maximum Input Voltage 60 V
Minimum Output Current 4A
Maximum Output Current 11A
Converter Type Cuk, Flyback, Forward, Inverting, Step Down/Step Up
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TO-220
Pin Count 5
Maximum Operating Temperature +100 °C
Minimum Operating Temperature 0 °C
Switching Regulator Yes
Maximum Switching Frequency 0.115 MHz
Line Regulation 0.03 %/V
Width 10.541mm
Dimensions 15.748 x 10.541 x 4.572mm
Height 4.572mm
Length 15.75mm
29 Available from UK/Europe in 4–6 working days (Covid-19 flight delays could impact quoted delivery times) for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 312.67
(exc. VAT)
R 359.57
(inc. VAT)
units
Per unit
1 - 9
R 312.67
10 - 49
R 306.42
50 - 99
R 297.23
100 - 499
R 285.34
500 +
R 273.93
Not Available for premium delivery
Packaging Options: