Analog Devices LT1074HVIT#PBF, 1-Channel, Step Down DC-DC Converter, Adjustable 5-Pin, TO-220

  • RS stock no. 761-8005
  • Mfr. Part No. LT1074HVIT#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
Compliant
Product Details

Step-down (Buck) Converters with Inverting Capability, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specification
Attribute Value
Minimum Output Voltage 2.5 V
Maximum Output Voltage 50 V
Minimum Input Voltage 8 V
Maximum Input Voltage 60 V
Maximum Output Current 10A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Through Hole
Package Type TO-220
Pin Count 5
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 10.541mm
Width 4.572mm
Dimensions 15.748 x 4.572 x 10.541mm
Switching Regulator Yes
Maximum Switching Frequency 0.125 MHz
Length 15.75mm
Line Regulation 0.02 %/V
48 Available from UK/Europe in 4–6 working days (Covid-19 flight delays could impact quoted delivery times) for collection or delivery to major cities (Heavy, hazardous or lithium product excluded. Delivery T&C's apply)
Price (Excl VAT) Each
R 335.19
(exc. VAT)
R 385.47
(inc. VAT)
units
Per unit
1 - 9
R 335.19
10 - 49
R 328.49
50 - 99
R 318.64
100 - 499
R 305.89
500 +
R 293.65
Not Available for premium delivery
Packaging Options: